The LQH32CN680K51L is a ferrite fixed inductor with an inductance of 68uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is packaged in a 1210 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 2000 per reel.
Murata LQH32CN680K51L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 68uH |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN680K51L to view detailed technical specifications.
No datasheet is available for this part.
