
The LQH32CN6R8M53K is a ferrite fixed inductor from Murata, packaged in a 1210 case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self-resonant frequency of 32MHz. It is available in tape and reel packaging and is suitable for surface mount applications.
Murata LQH32CN6R8M53K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 540mA |
| DC Resistance (DCR) | 325mR |
| Depth | 2.7mm |
| Inductance | 6.8uH |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.325R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN6R8M53K to view detailed technical specifications.
No datasheet is available for this part.