Surface mount fixed inductor featuring a 6.8µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a 540mA DC current rating and a low 325mΩ DC resistance. Housed in a 1210 (3225 metric) case, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Murata LQH32CN6R8M53L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Current | 540mA |
| DC Resistance (DCR) | 325mR |
| Depth | 2.8mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 540mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LQH32C_53 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 50mg |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN6R8M53L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
