
Surface mount wirewound power inductor featuring 150nH inductance with 20% tolerance, tested at 1MHz. This unshielded ferrite core component offers a maximum DC current of 1.45A and a low DC resistance of 36.4mΩ. Designed for surface mounting, it measures 3.2mm (L) x 2.5mm (W) x 2mm (H) in a 1210 case code. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 400MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32CNR15M33L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32CNR15M33L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 180mA |
| DC Current | 1.45A |
| DC Resistance (DCR) | 36.4mR |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 150nH |
| Inductance Tolerance | 20% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.45A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | LQH32C_33 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CNR15M33L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
