
Surface mount wirewound fixed inductor with 470nH inductance and 20% tolerance. Features a ferrite core, unshielded construction, and a 1.1A maximum DC current rating. Operates within a temperature range of -40°C to 85°C, with a DC resistance of 42mΩ. Housed in a 1210 (3225 metric) case code, this component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32CNR47M33L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32CNR47M33L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 75mA |
| DC Current | 1.1A |
| DC Resistance (DCR) | 42mR |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | LQH32C_33 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CNR47M33L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
