
The Murata LQH32DN221K23L is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 10.92mOhm. It has a maximum rated current of 0.07A and can operate at temperatures up to 105C. The inductor is available in a CHIP, 1210 package type with dual ended terminal placement. It is not shielded and is intended for use as an RF inductor.
Murata LQH32DN221K23L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.92 |
| Rated Current-Max | 0.07 |
| Test Frequency | 1 |
| Self Resonance Frequency | 6.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32DN221K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.