
The LQH32DN680K53L is a general purpose inductor from Murata with a nominal inductance of 68uH and a DC resistance of 2.86 ohms. It has a maximum rated current of 0.13A and operates over a temperature range of -40 to 105 degrees Celsius. The inductor is a dual-ended, shielded device with a self-resonance frequency of 12 MHz and is intended for use in RF applications. It is available in a 1210 chip package.
Murata LQH32DN680K53L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.86 |
| Rated Current-Max | 0.13 |
| Test Frequency | 1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32DN680K53L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.