
Surface mount fixed inductor featuring 100µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component offers a Q factor of 40 at 1MHz and a self-resonant frequency of 8MHz. It supports a DC current rating of 80mA and has a DC resistance of 7 Ohms. The 1210 (3225 metric) case code, measuring 3.2mm x 2.5mm x 2mm, is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN101J23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN101J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 170mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 7R |
| Depth | 2.7mm |
| Frequency | 8MHz |
| Height | 2mm |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN101J23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
