Murata's LQH32MN101K01L is a ferrite inductor with a core material and unshielded design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a 1210 package with a height of 2mm and a width of 2.5mm. It has a self-resonant frequency of 3MHz and a Q factor of 40. The inductor is designed for surface mount applications and is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 3MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |