
Surface mount fixed inductor featuring a 100µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a Q factor of 40 at 1MHz and a maximum DC current rating of 80mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 7 Ohms. The inductor is housed in a 1210 (3225 metric) case code and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN101K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN101K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 170mA |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 7R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LQH32M |
| Series Resistance | 7R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN101K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
