
Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a Q factor of 35 and a maximum DC current of 180mA. It has a DC resistance of 2Ω and a self-resonant frequency of 18MHz, operating within a temperature range of -25°C to 85°C. Packaged in a 1210 size for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN120K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN120K23L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN120K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
