
Surface mount fixed inductor featuring 120µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded wirewound ferrite core component offers a 75mA DC current rating and 8Ω DC resistance. Operating at a test frequency of 1MHz, it achieves a Q factor of 40 and a self-resonant frequency of 7.5MHz. Packaged in a 1210 (3225 metric) case code, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Murata LQH32MN121J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 75mA |
| DC Current | 75mA |
| DC Resistance (DCR) | 8R |
| Depth | 2.7mm |
| Frequency | 7.5MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 120uH |
| Length | 3.2mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN121J23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.