
Surface mount fixed inductor featuring 15µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates with a rated current of 170mA and a DC resistance of 2.2Ω. It boasts a Q factor of 35 at 1MHz and a self-resonant frequency of 16MHz, housed in a 1210 (3225 metric) case. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN150J23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN150J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 2.7mm |
| Frequency | 16MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 170mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN150J23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
