The LQH32MN151J23 is a general purpose inductor from Murata with a nominal inductance of 150uH and a DC resistance of 9.3mOhm. It has a maximum rated current of 0.07A and a self resonance frequency of 7MHz. The inductor is not shielded and has a quality factor of at least 40 at its nominal inductance. It is designed for use in RF applications and has a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN151J23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN151J23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9.3 |
| Rated Current-Max | 0.07 |
| Test Frequency | 1 |
| Self Resonance Frequency | 7 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32MN151J23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.