
Surface mount wirewound fixed inductor offering 150µH inductance with a 5% tolerance. Features a ferrite core, unshielded construction, and a Q factor of 40 at 1MHz. Rated for a maximum DC current of 70mA with a DC resistance of 9.3 Ohms. Housed in a 1210 (3225 metric) case code, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Murata LQH32MN151J23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN151J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 9.3R |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 150uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 70mA |
| Reach SVHC Compliant | No |
| Resistance | 9.3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN151J23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
