The LQH32MN151K21 is a surface mount fixed inductor from Murata with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a nominal inductance of 150uH and a tolerance of 10%. The inductor is designed for RF applications and has a DC resistance of 9.3 ohms. It is not shielded and has a self resonance frequency of 7.
Murata LQH32MN151K21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9.3 |
| Rated Current-Max | 0.07 |
| Self Resonance Frequency | 7 |
| Manufacturer Series | LQH32M |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.