
Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a Q factor of 40 at 1MHz and a maximum DC current rating of 70mA. Operating within a temperature range of -40°C to 85°C, it has a DC resistance of 9.3 Ohms and a self-resonant frequency of 7MHz. The 1210 case code (3.2mm x 2.5mm x 2.7mm) is supplied on tape and reel, adhering to RoHS and lead-free standards.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN151K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 9.3R |
| Depth | 2.7mm |
| Frequency | 7MHz |
| Height | 2mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
