Surface mount fixed inductor featuring 18µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component operates within a -25°C to 85°C temperature range and handles a maximum DC current of 165mA. It exhibits a DC resistance of 2.5Ω and a Q factor of 35 at 1MHz, with a self-resonant frequency of 15MHz. The 1210 package measures 3.2mm (L) x 2.5mm (W) x 2mm (H).
Checking distributor stock and pricing after the page loads.
Murata LQH32MN180J23L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 165mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
