
Surface mount fixed inductor with 18µH inductance and 10% tolerance, operating at 1MHz. Features a ferrite core, unshielded wirewound construction, and a Q factor of 35. Rated for 165mA DC current with 2.5Ω DC resistance. Encased in a 1210 package, measuring 3.2mm x 2.5mm x 2mm, and supplied on tape and reel. Operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN180K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN180K23L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 165mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN180K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.