
Surface mount fixed inductor featuring 180µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a Q factor of 40 and a maximum DC current rating of 65mA. It has a DC resistance of 10.2 Ohms and a self-resonant frequency of 6MHz. The inductor is housed in a 1210 (3225 metric) case, measuring 3.2mm in length, 2.5mm in width, and 2.7mm in depth, with a height of 2mm. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN181J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 65mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 10.2R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 180uH |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.