The LQH32MN181K21 is a general purpose RF inductor from Murata with a nominal inductance of 180uH and a DC resistance of 10.2mOhm. It has a maximum rated current of 0.065A and is designed for surface mount applications. The inductor operates within a temperature range of -25 to 85 degrees Celsius and features dual-ended terminals. It is part of the LQH32M series and is not shielded.
Murata LQH32MN181K21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.2 |
| Rated Current-Max | 0.065 |
| Self Resonance Frequency | 6 |
| Manufacturer Series | LQH32M |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.