The LQH32MN220K23 is a surface mount general purpose inductor with a nominal inductance of 22uH and a DC resistance of 2.8 ohms. It has a maximum rated current of 0.15A and operates within a temperature range of -25 to 85 degrees Celsius. The inductor is not shielded and is designed for use in RF applications. It has a self-resonance frequency of 14 and a minimum quality factor of 35 at its nominal inductance.
Sign in to ask questions about the Murata LQH32MN220K23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN220K23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.15 |
| Test Frequency | 1 |
| Self Resonance Frequency | 14 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32MN220K23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.