
Surface mount wirewound fixed inductor, 220µH inductance with 5% tolerance, tested at 1MHz. Features a ferrite core, unshielded construction, and a Q factor of 40 at 1MHz. Rated for a maximum DC current of 65mA with a DC resistance of 11.8Ω. Housed in a 1210 (3225 metric) case, operating temperature range of -40°C to 85°C, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN221J23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 320mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 11.8R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 220uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN221J23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
