
The Murata LQH32MN221K01L is a fixed inductor with a core material of ferrite and a self resonant frequency of 5.5MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a package quantity of 2000 and is packaged in tape and reel. It has a Q factor of 40 and a maximum DC current of 65mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 220uH |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 5.5MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |