Surface mount fixed inductor featuring 27µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a Q factor of 35 and a DC current rating of 125mA. Operating within a temperature range of -25°C to 85°C, it has a DC resistance of 3.1Ω and a self-resonant frequency of 13MHz. The 1210 package measures 3.2mm x 2.5mm x 2mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN270J23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN270J23L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 3.1R |
| Depth | 2.7mm |
| Frequency | 13MHz |
| Height | 2mm |
| Inductance | 27uH |
| Length | 3.2mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN270J23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
