
Surface mount fixed inductor featuring 270µH inductance with a 5% tolerance. This unshielded wirewound ferrite core component operates at 1MHz with a Q factor of 40. It offers a rated current of 65mA, a DC resistance of 12.5Ω, and a self-resonant frequency of 5MHz. The 1210 case code (3225 metric) component is RoHS compliant and designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN271J23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN271J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 65mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 12.5R |
| Depth | 2.7mm |
| Frequency | 5MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 65mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN271J23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
