
Surface mount fixed inductor featuring 2.2µH inductance with a 10% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component offers a 370mA DC current rating and a low 800mΩ DC resistance. Operating at a test frequency of 1MHz, it achieves a Q factor of 20 and a self-resonant frequency of 50MHz. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN2R2K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN2R2K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 800mR |
| Depth | 2.7mm |
| Frequency | 50MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQH32M |
| Series Resistance | 800mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN2R2K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
