The LQH32MN2R2M23L is a 1210 ferrite fixed inductor with a 39uH inductance value, 110mA current rating, and 3.9 ohms DC resistance. It operates over a temperature range of -25°C to 85°C and is available in a surface mount package with a tape and reel packaging. This component is unshielded and has a Q factor of 20, with a self resonant frequency of 11MHz.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN2R2M23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 110mA |
| DC Resistance (DCR) | 3.9R |
| Height | 2mm |
| Inductance | 39uH |
| Length | 3.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 11MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.