
Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 320mA DC current rating and a low 0.9Ω DCR. Designed for general-purpose applications, it operates within a -40°C to 85°C temperature range and has a self-resonant frequency of 43MHz. The 1210 case code (3.2mm x 2.5mm x 2mm) is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN2R7K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN2R7K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 900mR |
| Depth | 2.7mm |
| Frequency | 43MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 2.7uH |
| Length | 3.2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | LQH32M |
| Series Resistance | 900mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN2R7K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.