Surface mount fixed inductor featuring 2.7µH inductance and 20% tolerance. This unshielded wirewound ferrite component offers a Q factor of 20 at 1MHz, a maximum DC current of 320mA, and a DC resistance of 0.9Ω. Designed for surface mounting, it measures 3.2mm in length, 2.5mm in width, and 2mm in height, with a 1210 case code. Operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN2R7M23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 300mA |
| DC Resistance (DCR) | 1R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 2.7uH |
| Length | 3.2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Self Resonant Frequency | 38MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.