
General purpose surface mount inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 1210 case code (3.2mm x 2.5mm x 2.7mm), and a rated current of 115mA. Operates within a temperature range of -40°C to 85°C with a self-resonant frequency of 12MHz. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata LQH32MN330K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN330K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 300mA |
| DC Current | 115mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 2.7mm |
| Frequency | 12MHz |
| Height | 2mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 115mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN330K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.