
Surface mount fixed inductor featuring 39µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a Q factor of 40 at 1MHz and a maximum DC current of 110mA. It has a DC resistance of 3.9 Ohms and operates within a temperature range of -25°C to 85°C. Packaged in a 1210 case size, it measures 3.2mm (L) x 2.5mm (W) x 2mm (H).
Sign in to ask questions about the Murata LQH32MN390J23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN390J23L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 3.9R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 39uH |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN390J23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
