
Surface mount fixed inductor featuring 390µH inductance with a 5% tolerance, tested at 1MHz. This unshielded wirewound ferrite core component offers a 50Q factor and a maximum DC current rating of 50mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 22Ω. The 1210 case code component is supplied on tape and reel, is RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN391J23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN391J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 22R |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN391J23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.