This is a general purpose chip inductor with a wirewound technology and ferrite core material. It has an unshielded protection style and a minimum quality factor of 50. The inductance is 390uH with a tolerance of 10% and is tested at a frequency of 1M. It can handle a maximum DC current of 0.05 and has a maximum DC resistance of 22. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.2mm in height, and 2.7mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN391K23K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 22Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.