
The Murata LQH32MN3R3K23K is a surface mount fixed inductor with a general purpose inductor type and a maximum operating temperature of 85 degrees Celsius. It has a nominal inductance of 3.3 microhenries and a minimum quality factor of 20 at the nominal inductance. The inductor is rated for a maximum current of 0.3 amperes and has a DC resistance of 1 ohm. It is available in a 1210 chip package with a dual-ended terminal placement.
Murata LQH32MN3R3K23K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 38 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32MN3R3K23K to view detailed technical specifications.
No datasheet is available for this part.