
Surface mount wirewound fixed inductor with 3.3uH inductance and 10% tolerance. Features a ferrite core, 300mA DC current rating, and 1 Ohm DC resistance. Operating temperature range is -40°C to 85°C. This unshielded component is packaged in a 1210 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN3R3K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN3R3K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 270mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1R |
| Depth | 2.7mm |
| Frequency | 38MHz |
| Height | 0.061inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | LQH32M |
| Series Resistance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN3R3K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
