This Murata LQH32MN3R9K21 is a surface mount general purpose inductor with a nominal inductance of 3.9uH and a minimum quality factor of 20 at the nominal inductance. It has a maximum rated current of 0.29A and operates over a temperature range of -25 to 85C. The inductor is not shielded and is intended for use in RF applications.
Murata LQH32MN3R9K21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.29 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | LQH32M |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.