
Surface mount wirewound fixed inductor with 3.9µH inductance and 10% tolerance, designed for general-purpose applications. Features a ferrite core, unshielded construction, and a 1210 case size (3.2mm x 2.5mm x 2.7mm). Rated for 290mA DC current with 1.1Ω DC resistance and a Q factor of 20 at 1MHz. Operates across a temperature range of -40°C to 85°C, with a self-resonant frequency of 35MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQH32MN3R9K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN3R9K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.7mm |
| Frequency | 35MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 3.9uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN3R9K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
