
Surface mount fixed inductor featuring 3.9µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a Q factor of 20 at 1MHz and a maximum DC current of 290mA. It operates within a temperature range of -25°C to 85°C and has a DC resistance of 1.1Ω. The 1210 (3225 metric) case size is supplied on tape and reel.
Murata LQH32MN3R9M23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 40mA |
| DC Resistance (DCR) | 28R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Self Resonant Frequency | 5MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
