
Surface mount wirewound fixed inductor with 47µH inductance and 10% tolerance, operating at a test frequency of 1MHz. Features a Q factor of 40, a DC resistance of 4.3Ω, and a rated current of 100mA. This unshielded ferrite core component is housed in a 1210 (3225) case, suitable for surface mounting and available on tape and reel. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Murata LQH32MN470K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 1.45A |
| DC Current | 100mA |
| DC Resistance (DCR) | 4.3R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 100mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN470K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
