
General purpose surface mount inductor featuring a 470µH inductance with a 5% tolerance. This wirewound, ferrite-core component is housed in a 1210 (3225 metric) case, offering a DC resistance of 25 Ohms and a maximum DC current rating of 45mA. Operating within a temperature range of -40°C to 85°C, it is packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN471J23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN471J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 45mA |
| DC Current | 45mA |
| DC Resistance (DCR) | 25R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 470uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN471J23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
