
The LQH32MN471K01L is a fixed inductor from Murata with a core material of ferrite and a self resonant frequency of 5MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a package quantity of 2000 and has a tolerance of 10%. It is designed for surface mount applications and is unshielded.
Sign in to ask questions about the Murata LQH32MN471K01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN471K01L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 470uH |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 50 |
| Self Resonant Frequency | 5MHz |
| Series | LQH31M/LQH32M/LQH43M (N) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32MN471K01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.