The Murata LQH32MN4R7K21 is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a minimum quality factor of 20. It has a maximum rated current of 0.27A and operates over a temperature range of -25 to 85C. The inductor is not shielded and is intended for use in RF applications.
Sign in to ask questions about the Murata LQH32MN4R7K21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN4R7K21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.27 |
| Self Resonance Frequency | 31 |
| Manufacturer Series | LQH32M |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LQH32MN4R7K21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.