
Inductor General Purpose Chip Wirewound 4.7uH 10% 20Q-Factor Ferrite 0.27A 1.2Ohm DCR 1210 T/R
Murata LQH32MN4R7K21L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 31MHz |
| Series | LQH31M/LQH32M/LQH43M (N) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.