
Surface mount fixed inductor featuring a 4.7µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component operates within a -25°C to 85°C temperature range and supports a maximum DC current of 270mA. It exhibits a DC resistance of 5.5Ω and a Q factor of 20 at 1MHz. The 1210 (3225 metric) case size is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN4R7M23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 80mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Self Resonant Frequency | 9MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |