The LQH32MN680K21 is a surface mount general purpose inductor from Murata. It has a nominal inductance of 68uH with a tolerance of 10% and a DC resistance of 5.5mOhm. The inductor is rated for a maximum current of 0.08A and has a self resonance frequency of 9. It is designed for use in RF applications and is available in a dual-ended, shielded package.
Murata LQH32MN680K21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.5 |
| Rated Current-Max | 0.08 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | LQH32M |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.