The Murata LQH32MN680K21L is a ferrite inductor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a self-resonant frequency of 9MHz and a Q factor of 40. The inductor is available in a 1210 package, measuring 3.2mm in length and 2.5mm in width, with a height of 2mm. It is designed for surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN680K21L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 68uH |
| Length | 3.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | LQH31M/LQH32M/LQH43M (N) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.