
Surface mount wirewound fixed inductor with 68µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a 1210 case code. Rated for 80mA DC current with a DC resistance of 5.5Ω. Operates across a temperature range of -40°C to 85°C, with a Q factor of 40 at 1MHz and a self-resonant frequency of 9MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQH32MN680K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN680K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 2.7mm |
| Frequency | 9MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 68uH |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | LQH32M |
| Series Resistance | 5.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN680K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
