
Surface mount wirewound fixed inductor with 6.8µH inductance and 10% tolerance, designed for general-purpose applications. Features a ferrite core, unshielded construction, and a 240mA rated current. Operates within a temperature range of -40°C to 85°C, with a DC resistance of 1.5Ω and a Q factor of 20 at 1MHz. Packaged in a 1210 (3225 metric) case size on tape and reel.
Murata LQH32MN6R8K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 240mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | LQH32M |
| Series Resistance | 1.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN6R8K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
