The LQH32MN6R8M01L is a ferrite inductor from Murata with a 6.8uH inductance value and 20% tolerance. It has a maximum DC current rating of 240mA and operates within a temperature range of -25°C to 85°C. The inductor is available in a 1210 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN6R8M01L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 20 |
| Self Resonant Frequency | 25MHz |
| Series | LQH31M/LQH32M/LQH43M (N) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.